What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MTU1S0505MC-R

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTU1S0505MC-R.

IHS

Datasheet10 pages3 years ago

Future Electronics

CAD Models

Download Murata Power Solutions MTU1S0505MC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.81
$ 6.03
Stock
14,355
39,438
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
5 V
5 V
Output Current
200 mA
200 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
83 %
83 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Recom PowerR1Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Murata Power SolutionsMTU1S0512MC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1S0509MC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module Tube
Recom PowerR0.5Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Recom PowerR0.5Z-0505-R
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100

Descriptions

Descriptions of Murata Power Solutions MTU1S0505MC-R provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
MTU1 Series 1 W 5 V Input 5 V Output Isolated Encapsulated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC
Isolated DC/DC Converters 1W 5Vin 5Vout 200mA SMT Reel
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Tape&reel |Murata Power Solutions MTU1S0505MC-R
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, Surface Mount Device

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTU1S0505MCR