Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV3S0515SC

Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
$ 9.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV3S0515SC.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
-24.70%

CAD Models

Download Murata Power Solutions MEV3S0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEV3S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Murata Power SolutionsMEE3S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
Murata Power SolutionsMEV1S0515SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

Descriptions

Descriptions of Murata Power Solutions MEV3S0515SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
MEV3 Series 3 W 5 V Input 15 V Output 3 kVDC Isolated DC/DC Converter
Dc-Dc Converter, Iso Pol, 1 O/p, 3W, 200Ma, 15V; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:7.65Mm Rohs Compliant: Yes
CONVERTER, DC/DC, 3W, 5 TO 15V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:3W; Output Voltage:15V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:85%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc