Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV3S0509SC

Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube
$ 9.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV3S0509SC.

Inventory History

3 month trend:
-29.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEE3S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 4-Pin SIP
Murata Power SolutionsNMK0509SAC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Murata Power SolutionsMEV1S0509SC
DC DC CONVERTER 9V 1W / Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input

Descriptions

Descriptions of Murata Power Solutions MEV3S0509SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Murata DCDCConverter, MEV3series, 4.5 → 5.5 V DC input, 9V DC output, 3W
Isolated DC/DC Converters - Through Hole 3W DC/DC CONVERTER
1-OUTPUT 3 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,5Vin,9Vout 333mA 3W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 3 W, 1 Output, Fixed, 9 V, 333 mA, Unregulated, SIP
3kVDC Isolated 3W Single Output DC/DC Converters
Dc-Dc Converter, Iso Pol, 1 O/p, 3W, 333Ma, 9V; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:9V; Output Current - Output 1:333Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:7.65Mm Rohs Compliant: Yes
CONVERTER, DC/DC, 3W, 5 TO 9V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:3W; Output Voltage:9V; Output Current:333mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:85.3%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc