Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEE1S2409SC

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S2409SC.

IHS

Datasheet16 pages4 years ago

Future Electronics

Newark

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+217%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMER1S2409SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEV1S2409SC
MEV1 Series 1 W Single Output 9 V 111 mA Isolated DC/DC Converter-SIP-7(4 Leads)
Murata Power SolutionsMEE1S2412SC
MEE1 Series 1 W 24 V Input 12 V Single Output Isolated DC/DC Converter
XP PowerSR05S15
Non Isolated Board Mount DC/DC Converter;

Descriptions

Descriptions of Murata Power Solutions MEE1S2409SC provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Dc-Dc Regulated Power Supply Module |Murata MEE1S2409SC
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module
80KHz Fixed 1 9V 26.4V 21.6V SIP Through hole mounting 11.5mm*6mm*10mm
Isolated DC/DC Converters - Through Hole IS1W 24VIN 9VOUT 111MA SIP
DC/DC-CONV. 24V TO 9V 1W 1kv RoHSconf
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
MEE1 Series 1W 24Vin 9Vout DC/DC Power Supply
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, SIP
9V 111mA 21.6V~26.4V Plugin Power Modules ROHS
CONVERTER, DC/DC, SIP4, 24-9V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:24V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:111mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:24V; Input Voltage VDC:24V; Output Current:111A; Output Voltage:9V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012); Supply Voltage:24V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc