Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEF1S2403SPC

Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
$ 4.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEF1S2403SPC.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Murata Power Solutions MEF1S2403SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
Murata Power SolutionsMEF1S2405SPC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
XP PowerIV2403SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
XP PowerIE2405S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Murata Power SolutionsMEF1S2405SP3C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module

Descriptions

Descriptions of Murata Power Solutions MEF1S2403SPC provided by its distributors.

Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
MURATA POWER SOLUTIONS MEF1S2403SPC Isolated Board Mount DC/DC Converter, 1kV Isolation, SIP, Fixed, Through Hole, 1 W, 3.3 V, 303 mA
DC-DC CONV, ISO POL, 1O/P, 1W, 3.3V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 303mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Dc-Dc Conv, Iso Pol, 1O/P, 0.303A, 1W; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:303Ma; Anchura:6.15Mm |Murata Power Solutions MEF1S2403SPC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc