XP Power IV2403SA

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IV2403SA.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-17.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
XP PowerIV2409SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEF1S2403SP3C
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module / DC/DC CONVERTER 3.3V 1W
XP PowerITV2405SA
XP POWER ITV2405SA Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 21.6 V, 26.4 V, 1 W, 5 V
XP PowerIV2415SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IV2403SA provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 24VIN 1-OUT 3.3V 0.3A 1W 4-Pin SIP
XP Power DCDC Converter IV Series 21.6 → 26.4 V In, 3.3V Out, 1W
DC-DC CONVERTER, 1W 3KV ISOLATED SINGLE OUTPUT DC-DC CONVERTER
Dc-Dc Converter, 3.3V, 0.3A; |Xp Power IV2403SA
DC-DC CONVERTER, 3.3V, 0.3A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: IV Series; Input Voltage DC Min: 21.6V; Input Voltage DC Max: 26.4V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 6mm; Height: 9.5mm; Depth: 19.5mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers