Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions CRE1S2405SC

CRE-1 Series 1 W Single Output 5 V Isolated DC/DC Converter -SIP-4
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions CRE1S2405SC.

IHS

Datasheet2 pages4 years ago

Newark

Sager Power Systems

Future Electronics

element14 APAC

Inventory History

3 month trend:
+56.92%

CAD Models

Download Murata Power Solutions CRE1S2405SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsCMR118C
DC/DC CONVERTER 5V 0.75W / Module DC-DC 24VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
Murata Power SolutionsMEE1S2412SC
MEE1 Series 1 W 24 V Input 12 V Single Output Isolated DC/DC Converter
Murata Power SolutionsMEE1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
XP PowerIE2405S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
XP PowerIE2424S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIK2405SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid

Descriptions

Descriptions of Murata Power Solutions CRE1S2405SC provided by its distributors.

CRE-1 Series 1 W Single Output 5 V Isolated DC/DC Converter -SIP-4
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Murata DCDCConverter, CRE1series, 21.6 → 26.4 V DC input, 5V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W 24-5V SIP SINGLE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Murata Power Solutions CRE1S2405SC
RS APAC
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc