Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp TIP36C

Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP36C.

IHS

Datasheet4 pages12 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-1.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.887
$ 3.19
Stock
26,101
7,031
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-247
TO-218
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
25 A
25 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
4 V
-
hFE Min
15
15
Power Dissipation
125 W
125 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTIP36C
Bipolar (BJT) Single Transistor, PNP, 100 V, 25 A, 125 W, TO-247, Through Hole
STMicroelectronicsTIP35C
Single Bipolar Transistor, NPN, 100 V, 25 A, 125 W, TO-247, 3 Pins, Through Hole
STMicroelectronicsTIP35CW
Bipolar (BJT) Single Transistor, NPN, 100 V, 25 A, 125 W, TO-247, Through Hole
STMicroelectronicsTIP36CW
Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronics2STW100
NPN Darlington Transistor 3.5V@80mA 20A 130W 500μA 80V 80V 25A TO-247-3 TH 20.15mm H
STMicroelectronics2STW200
2STW200 Series 80V 25 A PNP Complementary Power Darlington Transistor - TO-247

Descriptions

Descriptions of Multicomp TIP36C provided by its distributors.

Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Transistor GP BJT PNP 100V 25A 3-Pin TO-247
Avnet Japan
4V@ 25A,5A PNP 125W 5V 1mA 100V 100V 25A Through hole mounting 22.38mm(height)
TRANSISTOR, PNP SOT-93; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 125W; DC Collector Current: 25A; DC Current Gain hFE: 15hFE; Transistor Case Styl

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP36C.