Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics TIP36C

Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
$ 3.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics TIP36C.

IHS

Datasheet2 pages8 years ago

CAD Models

Download NTE Electronics TIP36C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.19
$ 0.887
Stock
7,031
26,101
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-218
TO-247
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
100 V
Max Collector Current
25 A
25 A
Transition Frequency
3 MHz
3 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of NTE Electronics TIP36C provided by its distributors.

Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Transistor Pnp Silicon Bvceo=100V Ic=25A To-247 Case For General Purpose Power Amplifier And Switch |Nte Electronics TIP36C
T-PNP SI- PWR AMP
NTE Electronics
TRANS PNP 100V 25A TO218

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F