Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp TIP32C

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.164
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP32C.

IHS

Datasheet5 pages13 years ago

element14 APAC

element14

Inventory History

3 month trend:
-21.52%

CAD Models

Download Multicomp TIP32C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.26
$ 0.26
Stock
4,111
468,601
468,601
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiTIP32C
Tube Through Hole PNP Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
STMicroelectronicsTIP31C
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 40 W, TO-220AB, Through Hole
STMicroelectronicsTIP32C
Bipolar (BJT) Single Transistor, PNP, 100 V, 3 A, 40 W, TO-220, Through Hole
onsemiBD241CTU
TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
STMicroelectronicsBD241C
Bipolar (BJT) Single Transistor, NPN, 100 V, 5 A, 40 W, TO-220, Through Hole

Descriptions

Descriptions of Multicomp TIP32C provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor GP BJT PNP 100V 3A 3-Pin TO-220
Avnet Japan
-1.2v @IC = -3A,IB = 375mA 1PNP 40W 5V 100V 100V 5A Through hole mounting 8.79mm(height)
Bipolar Transistor; Transistor Polarity:
BIPOLAR TRANSISTOR, PNP, -100V, TO-220; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency Typ ft:3MHz; Power Dissipation Pd:40W; DC Collector Current:3A; DC Current Gain Max (hfe):50

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]