STMicroelectronics TIP32C

Bipolar (BJT) Single Transistor, PNP, 100 V, 3 A, 40 W, TO-220, Through Hole
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP32C.

Arrow Electronics

Datasheet8 pages21 years ago

TME

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+44.40%

CAD Models

Download STMicroelectronics TIP32C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.26
$ 0.26
Stock
804,644
532,911
532,911
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP32C
Tube Through Hole PNP Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiTIP32
TIP Series PNP 40 W 40 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP32C provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 100 V, 3 A, 40 W, TO-220, Through Hole
100V 2W 10@3A,4V 3A PNP TO-220AB-3 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); TIP32C; STMICROELECTRONICS; PNP; 3; 100 V; 3 A
Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, DARLINGTON, SI, PNP, AMPLIFIER, POWER, SWITCH, VO -100V, VI -5V, IO -3A
ST TIP32C TO220 100V PNP High Voltage Transistor
Power Bipolar, PNP, 4V, 375mA, TO-220, Tube
STMicroelectronics SCT
Power Transistor, TO-220AB, PNP, 100V
STMicroelectronics PNPTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current-3 A, maximum collector-emission voltage-100 V
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: -3A; DC Current Gain hFE: 50hFE; Transistor Case Style:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 32 C
  • TIP 32C
  • TIP-32C
  • TIP32C.