Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SPC15429

D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug

$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15429.

IHS

Datasheet2 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.1
$ 3.01
Stock
10,994
7,610
Authorized Distributors
1
1
Gender
Male
Male
Number of Positions
15
15
Number of Rows
-
-
Mount
Panel
Panel
Termination
Solder
Solder
Contact Plating
Gold, Nickel
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
TE Connectivity4-745287-7
D Sub Contact, Pin, Solder; Series:Ampli |Te Connectivity Amp 4-745287-7
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Multicomp SPC15429 provided by its distributors.

D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug
D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG
D-Subminiature Solder pad 2 Polybutylene Terephthalate,Steel 5A gold panel mount 39.14mm(Length)*15.6mm(height)
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:DA; Gender:Plug; Contact Termination:Solder; Connector Body Material:Metal; Leaded Process Compatible:Yes; Body Material:Steel ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC15429.