Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SPC11131

Lug Terminal Brass 17.46mm Tin
$ 13.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC11131.

element14

Datasheet1 page20 years ago

Inventory History

3 month trend:
+39.83%

Related Parts

Keystone4004
TERMINAL LUG; SOLDER; STUD .136; HEIGHT .515; HOLE SIZE .130; BRASS/TIN
Keystone908
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #4
Keystone7325
Brass Tin Plate 0.687 inch Long for #6 Stud Terminal Lug
MulticompSPC11128
Lug Terminal Brass 15.88mm Tin
MulticompSPC11127
Lug Terminal Brass 15.87mm Tin
MulticompSPC11130
Lug Terminal Brass 16.27mm Tin

Descriptions

Descriptions of Multicomp SPC11131 provided by its distributors.

Lug Terminal Brass 17.46mm Tin
TERMINAL, COMPRESSION LUG 0.144IN SOLDER; Connector Type:Solder Lug; Termination Method:Solder; Stud/Tab Size:0.144"; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Terminal Type:Solder Lug

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]