Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SPC11130

Lug Terminal Brass 16.27mm Tin
$ 14.94
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC11130.

IHS

Datasheet1 page14 years ago

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Keystone908
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #4
Keystone4004
TERMINAL LUG; SOLDER; STUD .136; HEIGHT .515; HOLE SIZE .130; BRASS/TIN
Keystone7325
Brass Tin Plate 0.687 inch Long for #6 Stud Terminal Lug
MulticompSPC11127
Lug Terminal Brass 15.87mm Tin
MulticompSPC11129
Lug Terminal Brass 18.25mm Tin
MulticompSPC11126
Lug Terminal Brass 22.23mm Tin

Descriptions

Descriptions of Multicomp SPC11130 provided by its distributors.

Lug Terminal Brass 16.27mm Tin
TERMINAL, COMPRESSION LUG, 0.17IN SOLDER; Connector Type:Solder Lug; Termination Method:Solder; Stud/Tab Size:0.17"; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Terminal Type:Lockwasher Lug

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]