Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MF25 430K

Res, 430K, 1%, 250Mw, Axial, Metal Film; |Multicomp Pro MF25 430K
$ 0.019
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MF25 430K.

Newark

Datasheet21 pages13 years ago
Datasheet5 pages21 years ago

Farnell

Inventory History

3 month trend:
-10.27%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.015
Stock
15,970
1,971
Authorized Distributors
1
1
Resistance
430 kΩ
430 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Related Parts

TE Connectivity / AMP1622236-1
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F430K
Yageo GroupMFR-25FBF52-412K
Fixed Resistor, Metal Film, 0.25W, 412000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-392K
Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-464K
Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622225-1
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F390K

Descriptions

Descriptions of Multicomp MF25 430K provided by its distributors.

Res, 430K, 1%, 250Mw, Axial, Metal Film; |Multicomp Pro MF25 430K
Res Precision Metal Film 430k Ohm 1% 1/4W ±50ppm/°C Conformal Solder
Avnet Japan
RES, 430K, 1%, 250MW, AXIAL, METAL FILM; Resistance:430kohm; Product Range:MF25 Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]