Multicomp MCMF0W4FF4303A50

Fixed Resistor, Metal Film, 0.25W, 430000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.015
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMF0W4FF4303A50.

IHS

Datasheet7 pages6 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.019
Stock
1,971
15,970
Authorized Distributors
1
1
Resistance
430 kΩ
430 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1622236-1
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F430K
Yageo GroupMFR-25FBF52-412K
Fixed Resistor, Metal Film, 0.25W, 412000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-392K
Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-464K
Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622225-1
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F390K

Descriptions

Descriptions of Multicomp MCMF0W4FF4303A50 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 430000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
METAL FILM RESISTOR, 430KOHM, 250mW, 1%; Resistance: 430kohm; Product Range: MCMF Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 250V; Resistor
Metal Film Resistor, 430Kohm, 250Mw, 1%; Rango De Producto:Serie Mcmf; Resistencia:430Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCMF0W4FF4303A50

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]