Multicomp ME010-50802

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 0.31
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME010-50802.

IHS

Datasheet1 page6 years ago

Newark

element14

Inventory History

3 month trend:
-75.34%

Alternate Parts

Price @ 1000
$ 0.31
$ 0.456
Stock
88
54,182
Authorized Distributors
1
6
Gender
Male
-
Pitch
-
5.08 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits

Descriptions

Descriptions of Multicomp ME010-50802 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
PIN HEADER, 2 POSITION, 5.08MM; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 2Positions; Rated Current: 16A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: ME Seri
Pin Header, 2 Position, 5.08Mm; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Green; Conector, Montaje:Pcb |Multicomp Pro ME010-50802

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]