Multicomp MCTF0805TTY1001

Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.619
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTF0805TTY1001.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.619
$ 0.373
Stock
5,790
206,828
Authorized Distributors
1
1
Resistance
1 kΩ
1 kΩ
Case/Package
0805
0805
Tolerance
0.01 %
0.01 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicERA6ARB102V
Res Thin Film 0805 1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676221-3
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARW102V
Res Thin Film 0805 1K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676221-2
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1676221-2
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRB071KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCTF0805TTY1001 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 1K Ohm 0.01% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
1kΩ ±0.01% 100mW ±10ppm/°C 0805 SMD
RES, THIN FILM, 1K, 0.01%, 0.0625W, 0805; Resistance:1kohm; Resistance Tolerance:± 0.01%; Power Rating:62.5mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]