Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCRM2015M

Case, Desktop, Abs, 50X130X100Mm; |Multicomp Pro MCRM2015M
$ 11.75
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRM2015M.

Newark

Datasheet1 page14 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-5.60%

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1591BGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.4X2.4X1.26 IN, IP54,1591 SERIES
Bud IndustriesNBX-10970
NBX Series Hinged Bracket Kit with Stainless Steel Screws and Rubber Gaskets
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray

Descriptions

Descriptions of Multicomp MCRM2015M provided by its distributors.

Case, Desktop, Abs, 50X130X100Mm; |Multicomp Pro MCRM2015M
CASE, DESKTOP, ABS, 50X130X100MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 130mm; External Depth - Metric: 100mm; IP Rating: -; Body Colour: Grey; NEMA Rating
Plastic Enclosure ABS Gray
Avnet Japan

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]