Multicomp MCMR35V106M4X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.053
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR35V106M4X7.

IHS

Datasheet4 pages23 years ago

Newark

Farnell

Inventory History

3 month trend:
-24.87%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.068
Stock
6,381
15,281
Authorized Distributors
1
1
Capacitance
10 µF
10 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
31 A
31 mA
Height - Seated (Max)
-
7.0104 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECEA1VKS100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEAFC1E100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1EKA100
Panasonic ECEA1EKA100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1V100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 25V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Multicomp MCMR35V106M4X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum 10uF 35V ±20% Cylindrical Can 1.5mm 1000 hr 85°C
Avnet Japan
CAP, 10uF, 35V, 20%; Capacitance:10uF; Voltage Rating:35V; Product Range:MCMR Series; Capacitance Tolerance:¡À 20%; Capacitor Terminals:Radial Leaded; Diameter:4mm; Lead Spacing:1.5mm; Height:7mm; Operating Temperature Mi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]