Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR25V106M4X7

MR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 25V

$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR25V106M4X7.

IHS

Datasheet4 pages23 years ago

Newark

Inventory History

3 month trend:
-14.62%

CAD Models

Download Multicomp MCMR25V106M4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.088
$ 0.088
Stock
26,137
117,823
117,823
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
28 A
28 mA
28 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1EKS100
Capacitor;Aluminum Electrolytic;Cap 10uF;Vol-Rtg 25V;Radial;Ks;Height 5mm
PanasonicEEAGA1E100H
Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 2.5mm 33mA 1000h 105C Ammo Pack
KYOCERA AVXUVZ1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCMR25V106M4X7 provided by its distributors.

MR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum 10uF 25V ±20% Cylindrical Can 1.5mm 1000 hr 105°C
Avnet Japan
CAP, 10µF, 25V, 20%; Capacitance:10µF; Voltage Rating:25V; Product Range:MCMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]