Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR04X1400FTL

Res General Purpose Thick Film 0402 140 Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R

$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X1400FTL.

IHS

Datasheet7 pages6 years ago
Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
87,145
1,022,523
1,022,523
Authorized Distributors
1
6
6
Resistance
140 Ω
140 Ω
140 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Ceramic
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0402 140 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 140ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-07140RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 140Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-07140RL
Res Thick Film 0402 140 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 154 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR04X1400FTL provided by its distributors.

Res General Purpose Thick Film 0402 140 Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 Chip Resistor 1% 100ppm/C 140Ohm 62.5mW
MULTICOMP - MCMR04X1400FTL - RES, CERAMIQUE 140R, 1%, 0.0625W, 0402
140Ω ±1% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, 140R, 1%, 0.0625W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 140ohm; Product Range: MCMR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ±

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]