Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMHR50V225M4X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR50V225M4X7.

IHS

Datasheet3 pages15 years ago

Newark

Inventory History

3 month trend:
-33.71%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.172
Stock
6,509
5,313
Authorized Distributors
1
1
Capacitance
2.2 µF
2.2 µF
Mount
Radial
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
-
26 mA
Height - Seated (Max)
-
7.0104 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEA-GA1H2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF 卤20% 0.157Dia 4.00mm
PanasonicECA2AHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 2.2muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2.2muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ2E2R2MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2.2UF 20% RADIAL 6.3X11 LS 2.5MM
KYOCERA AVXUVY1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCMHR50V225M4X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
Cap Aluminum 2.2uF 50V ±20% Cylindrical Can 1.5mm 1000 hr 105°C
Avnet Japan
2.2μF 50V ±20% 1.5mm 1000h 7mm(height)
CAP, 2.2µF, 50V, 20%; Capacitance:2.2µF; Voltage Rating:50V; Product Range:MCMHR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]