Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMHR25V106M5X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF

$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR25V106M5X7.

IHS

Datasheet3 pages15 years ago

Newark

Inventory History

3 month trend:
+0.78%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.066
Stock
16,381
9,362
Authorized Distributors
1
4
Capacitance
10 µF
10 µF
Mount
Radial
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
-
33 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicECA1HHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1VKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 25V 10muF ±20% 0.197Dia 5.00mm
10uF 25V ±20% 22mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Multicomp MCMHR25V106M5X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF
Cap Aluminum 10uF 25V 20% Solder Pin Aluminum Cylindrical Can 2mm 1000 hr 105°C
Avnet Japan
10μF 25V ±20% 2mm 1000h Through hole mounting 5mm*7mm*7mm
CAP, 10µF, 25V, 20%; Capacitance:10µF; Voltage Rating:25V; Product Range:MCMHR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]