Rubycon 25MH510MEFC5X5

10uF 25V ±20% 22mA@120Hz Plugin, D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25MH510MEFC5X5.

IHS

Datasheet1 page3 years ago

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-14.49%

CAD Models

Download Rubycon 25MH510MEFC5X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
Stock
2,950
114,494
Authorized Distributors
2
1
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
22 mA
23 mA
Height - Seated (Max)
6.5024 mm
5.9944 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

PanasonicECEA1EKA100
Panasonic ECEA1EKA100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
PanasonicECEA1EKS100
Panasonic ECEA1EKS100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUMT1E100MDD
10uF 25V 卤20% 23mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1E100MDD
10uF 25V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Rubycon 25MH510MEFC5X5 provided by its distributors.

10uF 25V ±20% 22mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC Capacitor, 10UF, 2; 25V, 20%, RADIAL; Capacitance:10µF; Voltage(DC):25V; Capacitance
Cap Aluminum Lytic 10uF 25V 20%( 5 X 5mm) Radial 2mm 22mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Radial; Rango De Producto:Serie Mh5; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25MH510MEFC5X5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25MH510MEFC 5X5