Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMF0W8FF1000A20

Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMF0W8FF1000A20.

IHS

Datasheet3 pages9 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Multicomp MCMF0W8FF1000A20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
Stock
9,993
201,797
Authorized Distributors
1
1
Resistance
100 Ω
100 Ω
Mount
-
-
Case/Package
Metal
Axial
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupMFR-12FTF52-100R
Fixed Resistor, Metal Film, 0.1666W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-91R
Fixed Resistor, Metal Film, 0.25W, 91ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-110R
Fixed Resistor, Metal Film, 0.5W, 110ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC1000F
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/2DC1000F
Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 97.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCMF0W8FF1000A20 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res General Purpose Metal Film 100 Ohm 1% 1/8W 50ppm/°C Solder
Avnet Japan
METAL FILM RESISTOR, 100 OHM, 125mW, 1%; Resistance:100ohm; Product Range:MCMF Series; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal F
Metal Film Resistor, 100 Ohm, 125Mw, 1%; Rango De Producto:Serie Mcmf; Resistencia:100Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCMF0W8FF1000A20

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]