Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer MF1/2DC1000F

Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/2DC1000F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-11.41%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.117
Stock
4,257
31,528
Authorized Distributors
2
4
Resistance
100 Ω
100 Ω
Mount
-
Through Hole
Case/Package
Metal
Conformal
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupMFR50SFTE52-110R
Fixed Resistor, Metal Film, 0.5W, 110ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622791-1
Fixed Resistor, Thin Film, 0.75W, 91ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-100R
Fixed Resistor, Metal Film, 0.1666W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-91R
Fixed Resistor, Metal Film, 0.25W, 91ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/2DC1000F provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
100Ω ±1% 500mW ±100ppm/℃ Through hole mounting 9.5mm(Length)
RES 100 OHM 1% 1/2W AXIAL

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/2DC 1000F