Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCFT000103

Inductor RF Chip Wirewound 0.47uH 5% 100MHz 23Q-Factor Ceramic 0.08A 3.6Ohm DCR 0603 T/R
$ 0.104
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFT000103.

Newark

Datasheet10 pages14 years ago
Datasheet12 pages17 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Multicomp MCFT000103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor RF Chip Wirewound 470nH 2% 100MHz 30Q-Factor 75mA 7Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 470nH 5% 100MHz 30Q-Factor 75mA 7Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
MLG Series 0603 470 nH ±5 % Tol. 100 mA SMT High Frequency Multilayer Inductor
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R

Descriptions

Descriptions of Multicomp MCFT000103 provided by its distributors.

Inductor RF Chip Wirewound 0.47uH 5% 100MHz 23Q-Factor Ceramic 0.08A 3.6Ohm DCR 0603 T/R
Ind RF Unshielded Wirewound 470nH ±5% 100MHz 23@50MHz Q-Factor Ceramic 80mA T/R
Avnet Japan
RoHS Compliant Cut Tape 1608 Ceramic Fixed Inductor 600kHz 3.6Ohm 470nH 1.8mm
Ferrite Bead 100MHz-600MHz 80mA 470nH 3.6Ω ±5% 0603 SMD 1.8mm × 1.8mm × 1.12mm
INDUCTOR, 470NH, 0603; Inductance: 470nH; Product Range: MCFT Series; DC Current Rating: 80mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.6ohm; Inductance Tolerance

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]