TDK MLF1608DR47KTA00

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR47KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+15.87%

CAD Models

Download TDK MLF1608DR47KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.097
Stock
999,969
1,187,664
Authorized Distributors
6
5
Inductance
470 nH
470 nH
Tolerance
10 %
10 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
950 mΩ
950 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENLK1608R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 10%, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608DR47KTA00 provided by its distributors.

General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
MLF Series 0603 0.47 uH ±10% Tol. 100 mA Magnetic Shielded Multilayer Inductor
25MHz 190MHz 180mA 100mA 15@25MHz 470nH 950mΩ ±10% 0603 SMD mount 1.6mm*800μm*950μm
Inductor, 0.47Uh, 100Ma, 10%, 260Mhz; Inductance:470Nh; Inductance Tolerance:± 10%; Dc Resistance Max:0.95Ohm; Dc Current Rating:100Ma; Q Factor:30; Self Resonant Frequency:260Mhz; Q Test Frequency:25Mhz; Core Material:Ferrite Rohs Compliant: Yes |Tdk MLF1608DR47KTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos