Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCCMA1-S-DC12V-C

Relay, Automotive, Spdt, 14Vdc, 15A; |Multicomp Pro MCCMA1-S-DC12V-C
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCMA1-S-DC12V-C.

Newark

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-6.76%

Related Parts

TE Connectivity8-1415029-1
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
TE Connectivity1-1721150-3
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
PanasonicJSM1-12V-5
Electromechanical Relay SPDT 15A 12VDC 225Ohm Through Hole
TE Connectivity1721150-5
Electromechanical Relay 12VDC 15A SPDT (19.2x15.5x15)mm THT General Purpose Relay
General Purpose Relay, G5Le Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes
General Purpose Relay, G2Rl Series, Power, Non Latching, Spdt, 12 Vdc, 12 A Rohs Compliant: Yes

Descriptions

Descriptions of Multicomp MCCMA1-S-DC12V-C provided by its distributors.

Relay, Automotive, Spdt, 14Vdc, 15A; |Multicomp Pro MCCMA1-S-DC12V-C
Relay Automotive SPDT 20A 12VDC 180 Ohm Through Hole
Avnet Japan
继电器, 车用, SPDT-CO, 12VDC, 0.8W;
RELAY, AUTOMOTIVE, SPDT, 14VDC, 15A; Coil Voltage: 12VDC; Contact Current: 15A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: CMA1 Series; Contact Voltage DC Nom: 14V; Coil R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]