Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCCFR0W4J0681A50

Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCFR0W4J0681A50.

IHS

Datasheet5 pages6 years ago

Farnell

Inventory History

3 month trend:
-93.84%

CAD Models

Download Multicomp MCCFR0W4J0681A50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.011
Stock
224
86,787
Authorized Distributors
1
1
Resistance
680 Ω
680 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-450 ppm/°C
450 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupCFR-25JR-52-680R
Res Carbon Film 680 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR16J680R
Res, 680R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J680R
Yageo GroupCFR-50JR-52-680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-649R
Fixed Resistor, Metal Film, 0.25W, 649ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F620R
Res, 620R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F620R
Fixed Resistor, Metal Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCCFR0W4J0681A50 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Res General Purpose Carbon Film 680 Ohm 5% 1/4W -450ppm/°C to 0ppm/°C Conformal
Avnet Japan
CARBON FILM RESISTOR, 680 OHM, 250mW, 5%; Resistance:680ohm; Product Range:MCCFR0W4J Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]