Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC34437

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
$ 0.197
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34437.

IHS

Datasheet2 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-13.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.332
Stock
1,616
4,295,208
Authorized Distributors
1
6
Gender
Male
Male
Pitch
-
1.2446 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Molex 1pSingle row pin header Board to Board, Wire-to-board connector, TermiMateseries, right angle, surface
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
TE Connectivity60874-1
Pin, .058 Diameter, Phospher Bronze, Press Fit, Loose Piece, P.C. Contact
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 26 Circuits, Tube, Natural
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag

Descriptions

Descriptions of Multicomp MC34437 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount, MC34 Series
Conn Wire to Board HDR 2 POS 1.25mm Solder ST Top Entry SMD
Header, Vertical, Smt, 2Way; |Multicomp Pro MC34437
HEADER, VERTICAL, SMT, 2WAY; Pitch Spacing: 1.25mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MC34 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]