Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC33172

PTC Resettable Fuse 40A 2.5s 90VDC 1.25 Ohm 2-Pin Radial Leaded

$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC33172.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
+186%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityRXEF025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRXEF030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag
PanasonicERT-D2FHL333S
THERMISTOR NTC 33KOHM 4500K DISC
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount

Descriptions

Descriptions of Multicomp MC33172 provided by its distributors.

PTC Resettable Fuse 40A 2.5s 90VDC 1.25 Ohm 2-Pin Radial Leaded
Avnet Japan
Fuse, Ptc Reset, Radial, 90V, 250Ma; |Multicomp Pro MC33172
PTC Resettable Fuse, Through Hole Mount
250mA Radial Leaded PTC Resettable Fuse

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33172.