Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC19040001

Indicator Uni-Color 1 LEDs Green 45mA Bi-Pin

$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19040001.

IHS

Datasheet4 pages18 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm
CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products

Descriptions

Descriptions of Multicomp MC19040001 provided by its distributors.

Indicator Uni-Color 1 LEDs Green 45mA Bi-Pin
Avnet Japan
LED INDICATOR, 5MM, GREEN;
LED INDICATOR, 5MM, GREEN; LED Colour: Green; Operating Voltage: 2.6VDC; Mounting Hole Dia: 8mm; Forward Current If: 45mA; Luminous Intensity: 25mcd; IP / NEMA Ratin; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC19040001.