Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC0805S8F8061T5E

Res General Purpose Thick Film 0805 8.06k Ohm 1% 1/8W ±100ppm/°C Molded T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805S8F8061T5E.

IHS

Datasheet5 pages14 years ago

Farnell

element14

Inventory History

3 month trend:
-34.25%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.02
Stock
1,144
725,165
Authorized Distributors
1
6
Resistance
8.06 kΩ
8.06 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0805 8.06K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0805FR-078K06L
Res Thick Film 0805 8.06K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 8.06K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 8.06K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6ENF8061V
Res Thick Film 0805 8.06K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Multicomp MC0805S8F8061T5E provided by its distributors.

Res General Purpose Thick Film 0805 8.06k Ohm 1% 1/8W ±100ppm/°C Molded T/R
Avnet Japan
Chip Resistor 8.06kΩ ±1% 100mW ±100ppm/°C 0805, SMD, 2mm × 1.25mm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, THICK FILM, 8K06, 1%, 0.125W, 0805; Resistor Case Style: 0805 ^2012 Metric]; Resistance: 8.06kohm; Product Range: MC 0805 Series; Voltage Rating: 150V; Resistor Element Type: Thick Film; Power Rating: 12

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]