Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC00625W0402110K2

Res General Purpose Thick Film 0402 10.2k Ohm 1% 1/16W ±100ppm/°C Molded

$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC00625W0402110K2.

IHS

Datasheet9 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-32.69%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
35,377
3,270,793
3,270,793
Authorized Distributors
1
6
6
Resistance
10.2 kΩ
10.2 kΩ
10.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 10200ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-0710K2L
RC Series 0402 0.063 W 10.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-0710KL
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F10K
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 11K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Multicomp MC00625W0402110K2 provided by its distributors.

Res General Purpose Thick Film 0402 10.2k Ohm 1% 1/16W ±100ppm/°C Molded
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR Chip Resistor 1% 100ppm/C 10.2kOhm 62.5mW
10.2KΩ ±1% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, 10K2, 1%, 0.0625W, 0402, THICK FILM;
RES, 10K2, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10.2kohm; Product Range: MC 1% Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]