Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G401

Enclosure Handheld Enclosure ABS Gray IP54
$ 3.13
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G401.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2016-03-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1551GGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HGY
ABS miniature enclosure, (L x W x H) 60 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551HGY
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series

Descriptions

Descriptions of Multicomp G401 provided by its distributors.

Enclosure Handheld Enclosure ABS Gray IP54
Avnet Japan
Box, Abs, Grey, 90X50X16Mm; |Multicomp Pro G401
BOX, ABS, GREY, 90X50X16MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 16mm; External Width - Metric: 90mm; External Depth - Metri; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]