Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G340

Enclosure Multipurpose Box ABS Gray IP65 4
$ 13.41
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G340.

Farnell

Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page22 years ago
Datasheet4 pages21 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1320-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1320-DG
HammondRP1245
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X4.92X2.95 IN, IP65, RP SERIES

Descriptions

Descriptions of Multicomp G340 provided by its distributors.

Enclosure Multipurpose Box ABS Gray IP65 4
Avnet Japan
Box, Abs, Ip65, Grey; |Multicomp Pro G340
BOX, ABS, IP65, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 171mm; External Depth - Metric: 121mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NEMA 4

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • G 340