Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G311

BOX, ABS, IP65, GREY; Enclosure Type: Multipurpose; Material: ABS; External Height - Metric: 55mm; Width Metric: 115mm;
$ 7.74
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G311.

Newark

Datasheet1 page13 years ago
Datasheet2 pages15 years ago

element14

Farnell

Inventory History

3 month trend:
-100%

Related Parts

HammondRP1025
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,2.56X2.36X1.57 IN, IP65,RP SERIES
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
Bud IndustriesPN-1320-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1320-DG
HammondRH3015
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 5.13X2.68X0.98 IN, RH SERIES
Bud IndustriesPN-1330-DGMB
2.05x1.97x1.38 ABS Body & Cover Dark Gray Enclosure With Mounting Brackets"
Bud IndustriesPN-1330
Enclosure 2.05 in. H x 1.97 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Multicomp G311 provided by its distributors.

BOX, ABS, IP65, GREY; Enclosure Type:Multipurpose; Material:ABS; External Height - Metric:55mm; Width Metric:115mm;
Multipurpose Enclosure ABS Gray IP65
Avnet Japan
Box, Abs, Ip65, Grey; |Multicomp Pro G311

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]