Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G124

Multipurpose Enclosure Die-cast Aluminum IP65 Box
$ 36.63
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G124.

Newark

Datasheet1 page14 years ago

element14

Inventory History

3 month trend:
+16.67%

Related Parts

Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1590WJBK
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, black (RAL 9005), IP65, 1590WJBK
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series
Bud IndustriesCN-5711
Die Cast Aluminum Enclosure CN-5711, Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In)
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP

Descriptions

Descriptions of Multicomp G124 provided by its distributors.

Multipurpose Enclosure Die-cast Aluminum IP65 Box
Avnet Japan
Box, Diecast, Ip65, 222X146X55Mm; |Multicomp Pro G124
BOX, DIECAST, IP65, 222X146X55MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 55mm; External Width - Metric: 222mm; External Depth - Metric: 146mm; IP Rating: IP65; Body Colour: Unfin

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]