Hammond 1590WJBK

Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, black (RAL 9005), IP65, 1590WJBK
$ 15.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WJBK.

TME

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-54.32%

Supply Chain

Country of OriginUK
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1590JBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1590WJFBK
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, black (RAL 9005), IP65, 1590WJFBK
Hammond1590JFBK
Enclosure Diecast 5.71 x 3.74 x 1.93 Inch Black Standard Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590WJBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, black (RAL 9005), IP65, 1590WJBK
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,5.71X3.74X1.93 IN, IP65,1590W SERIES
enclosure - watertight diecast 1590J WATERPROOF BLACK (5.71 x 3.74 x 1.93) Hammond PN 1590WJBK : UPC [623980758978] Color: Black
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 49mm; External Width - Metric: 95mm; External Depth - Metric: 145mm; IP Rating: IP65; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM