Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G111

Enclosure, Diecast, Ip65, 115X65X55Mm; |Multicomp Pro G111
$ 15.53
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G111.

element14 APAC

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
-1.00%

Related Parts

Hammond1590WS
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum No Mounting Flanges
Hammond1590WT
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
Hammond1590WU
Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesEXN-23356-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 2.72 in. D Extruded Aluminum
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Multicomp G111 provided by its distributors.

Enclosure, Diecast, Ip65, 115X65X55Mm; |Multicomp Pro G111
Enclosure Diecast Aluminum Aluminum/Gray IP65 4
Avnet Japan
ENCLOSURE, DIECAST, IP65, 115X65X55MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 65mm; External Width - Metric: 115mm; External Depth - Metric: 55mm; IP Rating: IP65; Body Colour: U

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]