Hammond 1590WU

Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum No Mounting Flanges
$ 14.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WU.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590U
Aluminum die cast enclosure, (L x W x H) 119 x 119 x 59 mm, natural, IP54, 1590U
Hammond1590WUFL
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, natural, IP65, 1590WUFL
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesANS-3801
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (3.8 X 3.8 X 1.8 IN)
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1590WU provided by its distributors.

Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum No Mounting Flanges
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 59 mm, natural, IP65, 1590WU
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,4.72X4.72X2.33 IN, IP65,1590W SERIES
Hammond 1590WU Watertight Diecast Enclosure Natural (119.5 x 119.5 x 59mm)
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.72, Al Alloy, IP IP65
enclosure - watertight diecast 1590U WATERPROOF (4.72 x 4.72 x 2.32) Hammond PN 1590WU : UPC [623980676913] Color: Natural Aluminum
BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 120mm; External Depth - Metric: 59mm; IP Rating: IP65; Body Colour: Natural; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM