Multicomp CRS-ZY-0831

Ring Terminal 8AWG Copper Red 35.05mm Electro Tin
$ 1.11
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-ZY-0831.

element14

Datasheet1 page25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity31807
TE Connectivity SOLISTRAND Circular Terminal, M5 Bolt, 5mm ID, 10.5mm² Max Wire
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton
Ring Tongue Terminal 8AWG 28.1mm 12.3mm Tin VersaKrimp™ Mylar Tape
MulticompCRS-ZO-0837
Ring Tongue Terminal 8AWG Copper 26.92mm Tin
TE Connectivity35247
Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose

Descriptions

Descriptions of Multicomp CRS-ZY-0831 provided by its distributors.

Ring Terminal 8AWG Copper Red 35.05mm Electro Tin
Ring Terminal, 8.365mm2
TERMINAL, RING TONGUE, 5/16IN, CRIMP RED; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 8AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: Red; Insulator Mater
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (AWG):8; Insulator Material:Nylon; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:5/16 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]