Molex 19067-0008

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19067-0008.

HQonline

Datasheet1 page18 years ago

Molex

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+6.56%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Carton
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.
TE Connectivity52041-3
Ring Tongue Terminal, 8AWG, Copper, Red, 40.64mm, Tin, Loose
TE Connectivity52291-1
Terminal, Ring Tongue, 3/8", Red, 8Awg; |Te Connectivity Amp 52291-1

Descriptions

Descriptions of Molex 19067-0008 provided by its distributors.

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton
Ring Tongue Terminal 8AWGCopper Red 35.3mm Electro Tin NylaKrimp™ Bag
8 GA 1/4" Ring Terminal Red Nylon Insulated
TERMINAL, RING TONGUE, 1/4_, RED, 8AWG;
MOLEX 19067-0008 RING NYLAKRIMP FUNNEL ENTRY (D-950-14)
Fully Insulated Terminals FUNNEL ENTRY RING 8AWG
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4", RED, 8AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Product Range:NylaKrimp 19067 Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190670008
  • 19067-0008.
  • 190670008