Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-TV-1025

Ring Terminal 10-12AWG Copper Yellow 32mm Electro Tin
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TV-1025.

element14

Datasheet1 page24 years ago

Inventory History

3 month trend:
-8.44%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.262
$ 0.262
Stock
4,664
218,748
218,748
Authorized Distributors
1
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Stud
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
Ring Tongue Terminal 10-12AWG Copper Yellow 27.71mm Electro Tin Avikrimp™ T/R
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 26.59mm
TE Connectivity8-33459-2
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 8-33459-2
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²

Descriptions

Descriptions of Multicomp CRS-TV-1025 provided by its distributors.

Ring Terminal 10-12AWG Copper Yellow 32mm Electro Tin
Ring Terminal
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: Yellow; Insulator Material: Vinyl; Stud
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):12-10; Insulator Material:PVC; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]