Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-TO-1406

Ring Tongue Terminal 14-16AWG Copper 15.24mm

$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TO-1406.

IHS

Datasheet2 pages11 years ago

element14

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.244
$ 0.244
Stock
921
42,678
42,678
Authorized Distributors
1
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Stud
Stud
Stud
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ring Tongue Terminal 14-16AWG Copper Blue 24.66mm Electro Tin InsulKrimp™ Carton
Ring Terminal, 5/16 in Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
MulticompCRS-TV-1410
Ring Terminal
MulticompCRS-ZO-1408
Ring Terminal
MulticompCBS-TV-1406
Fork / Spade Tongue Terminal, CBS Series, 16 AWG, 14 AWG, M3.5, #6

Descriptions

Descriptions of Multicomp CRS-TO-1406 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper 15.24mm
Ring Terminal
TERMINAL, RING TONGUE, #6, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):14; Contact Material:Copper; Insulator Material:Non-Insulated; Connector Type:Ring Tongue; Stud Size:#6
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material: Unin 14T2519

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]