Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-TV-1410

Ring Terminal

$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TV-1410.

element14

Datasheet1 page24 years ago

Inventory History

3 month trend:
-88.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
Ring Tongue Terminal 14-16AWG Copper Blue 24.66mm Electro Tin InsulKrimp™ Carton
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
MulticompCBS-TV-1406
Fork / Spade Tongue Terminal, CBS Series, 16 AWG, 14 AWG, M3.5, #6
TE Connectivity8-320565-1
Terminal, Ring Tongue, #8, Blue, 14Awg; |Te Connectivity Amp 8-320565-1
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1

Descriptions

Descriptions of Multicomp CRS-TV-1410 provided by its distributors.

Ring Terminal
TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: Blue; Insulator Material: Vinyl; Stud Siz
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):16-14; Insulator Material:PVC; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRSTV-1410
  • CRSTV1410