Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CLS-TV-1006

Fork / Spade Tongue Terminal, Locking, CLS Series, 12 AWG, 10 AWG, M3.5, #6
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CLS-TV-1006.

IHS

Datasheet2 pages12 years ago

element14

Inventory History

3 month trend:
-45.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Carton
TE Connectivity342182-1
Crimp Terminal, Ring, 3Mm, Yellow; |Te Connectivity Amp 342182-1
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 26.82mm, Carton
TE Connectivity8-322451-2
Terminal, Spade/Fork, #6, Crimp; |Te Connectivity Amp 8-322451-2
TE Connectivity735457
Spade Tongue Terminal 10-12AWG Copper Yellow 32.5mm Tin Loose

Descriptions

Descriptions of Multicomp CLS-TV-1006 provided by its distributors.

Fork / Spade Tongue Terminal, Locking, CLS Series, 12 AWG, 10 AWG, M3.5, #6
Fork Terminal 10-12AWG Copper 26.16mm
TERMINAL, LOCKING FORK, #6, CRIMP, YELLOW; Product Range: CLS Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulator 14T2402
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):12-10; Insulator Material:PVC; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLSTV-1006
  • CLSTV1006