Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19069-0241

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 26.82mm, Carton
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19069-0241.

IHS

Datasheet1 page7 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.17%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5-6 (M3-3.5), Carton
Fork Terminal, #10 Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity8-33459-2
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 8-33459-2
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²

Descriptions

Descriptions of Molex 19069-0241 provided by its distributors.

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 26.82mm, Carton
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M9, 12 to 10 AWG, Krimptite 19069 Series
Ring Tongue Terminal 10-12AWG Copper 26.8mm Electro Tin Krimptite™ Bag
RING TERMINAL, M9, UNINSULATED, 10AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:Krimptite 19069 Series; Insulator Colour:-; Insulator Material:Uni

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190690241
  • 190690241